KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save $60.00

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$990.00

(exc. GST)

$1,095.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 15000$0.066$990.00-
30000 - 135000$0.064$960.00$60.00
150000 +$0.058$870.00$1,200.00

*price indicative

RS Stock No.:
170-4698
Mfr. Part No.:
02013A1R5CAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5pF

Voltage

25V dc

Package/Case

0603

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

No

Width

300μm

Length

600μm

Height

330μm

Maximum Operating Temperature

125°C

AVX 0201 MLCC series


High purity of electrodes for very low and repeatable ESR

Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz

Very tight dimensional control for uniform inductance, unit to unit

Very tight capacitance tolerances for high frequency signal applications

Gold termination versions available

0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy