Syfer Technology 1.5 pF Multilayer Ceramic Capacitor, 1kV dc, 0.25 pF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6644
Mfr. Part No.:
1111J1K01P50CQT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

1.5pF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1111

Construction

Stacked

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

MS

Width

2.79mm

Length

2.79mm

Standards/Approvals

RoHS

Height

2.54mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB

Syfer High Q Dielectric Multilayer


The Syfer MS range offers a very stable, High Q material system that provides excellent, low loss performance in systems below 3GHz

Various termination options including FlexiCap™

High frequency capacitors suitable for many applications where economical, high performance is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy