KEMET 10 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- RS Stock No.:
- 180-6423
- Mfr. Part No.:
- C0402C100G5GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save -
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$84.00
(exc. GST)
$92.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 24,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | $0.084 | $84.00 | - |
| 3000 - 4000 | $0.084 | $84.00 | - |
| 5000 + | $0.081 | $81.00 | 3% |
*price indicative
- RS Stock No.:
- 180-6423
- Mfr. Part No.:
- C0402C100G5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0402C | |
| Height | 500μm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 481 | |
| Length | 1mm | |
| Width | 500μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0402C | ||
Height 500μm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 481 | ||
Length 1mm | ||
Width 500μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 10 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 10 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 12 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 20 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 68 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 39 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
