BNL AC6200Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 125-7909
- Mfr. Part No.:
- AC6200Z-ISB/4N/D
- Brand:
- BNL
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$4.46
(exc. GST)
$4.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $4.46 | - |
| 6 - 24 | $4.44 | - |
| 25 + | $4.40 | 1% |
*price indicative
- RS Stock No.:
- 125-7909
- Mfr. Part No.:
- AC6200Z-ISB/4N/D
- Brand:
- BNL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BNL | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Race Material | Acetal | |
| Ball Material | Stainless Steel | |
| Cage Material | Acetal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 186.3N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 274.6N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bearing Type | Radial | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand BNL | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Race Material Acetal | ||
Ball Material Stainless Steel | ||
Cage Material Acetal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 186.3N | ||
Internal Clearance CN | ||
Dynamic Load Rating 274.6N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bearing Type Radial | ||
Race Type Plain | ||
- COO (Country of Origin):
- GB
BNL Industry Standard Bearings
Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.
As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.
BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.
The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.
Features and Benefits
Resistant to a multitude of chemicals;Temperature range -50°C to 90°C;SS316 stainless steel balls;Acetal / Polyoxymethylene (POM) cage;Excellent fatigue resistance;Low moisture absorption;Crystalline layer;Lightweight and require no grease to operate
Product Application Information
BNL bearings can be used in most specialised and harsh environments, and can be used with heavy loads at high, medium or low speeds.
- RS Stock No. 1257921
- Mfr. Part No. AC6800Z-ISB/4N/D
Each
$7.37
- RS Stock No. 2078243
- Mfr. Part No. 63000-2RS1
Each
$55.08
- RS Stock No. 2078232
- Mfr. Part No. 628/5-2Z
Each
$34.69
Related links
- BNL AC6800Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- BNL AC6000Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- BNL AC6003Z-ISB/4N/D 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- BNL AC605Z-ISB/4N/D 1 Row Ball Bearing - 5 mm ID, 14 mm OD
- BNL AC6202Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- BNL AC6204Z-ISB/4N/D 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- BNL AC6302Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- BNL AC604Z-ISB/4N/D 1 Row Ball Bearing - 4 mm ID, 12 mm OD












