Vishay 3.9 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF
- RS Stock No.:
- 751-2042
- Mfr. Part No.:
- VJ0402A3R9CCAAJ
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$5.65
(exc. GST)
$6.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 630 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.565 | $5.65 |
*price indicative
- RS Stock No.:
- 751-2042
- Mfr. Part No.:
- VJ0402A3R9CCAAJ
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3.9pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Packaging | 7 in Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Height | 600μm | |
| Length | 1mm | |
| Width | 500μm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3.9pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Packaging 7 in Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Height 600μm | ||
Length 1mm | ||
Width 500μm | ||
Maximum Operating Temperature 105°C | ||
Vishay 0402
Related links
- KEMET 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 2.4 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
