Syfer Technology 150 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6655
Mfr. Part No.:
1206J1K00151KXT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Product Type

Multilayer Ceramic Capacitor

Capacitance

150pF

Voltage

1kV dc

Construction

Stacked

Package/Case

1206

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

3.2mm

Height

1.6mm

Standards/Approvals

RoHS, OHSAS 18001, ISO 14001, IECQ-CECC

Width

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB

Syfer MLCC 1206


Suitable for all general purpose and high reliability applications

All are manufactured using Syfer’s unique wet process and incorporate precious metal electrodes

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy