Vishay 1.5 pF Multilayer Ceramic Capacitor, 100V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.95

(exc. GST)

$17.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
  • Plus 8,000 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 975$0.638$15.95-
1000 - 1975$0.627$15.681%
2000 +$0.614$15.353%

*price indicative

Packaging Options:
RS Stock No.:
393-6700
Mfr. Part No.:
VJ0603A1R5CXBAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5pF

Voltage

100V dc

Package/Case

0603

Packaging

7 in Reel/Paper Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Width

800μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Height

940μm

Length

1.6mm

Maximum Operating Temperature

150°C

Vishay 0603


Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series

Features:


• C0G (NP0) and X7R dielectrics offered

• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)

• C0G (NP0) offers low dissipation

• Excellent aging characteristics

• Ideal for decoupling and filtering (X7R)

• Ideal for surge suppression and high voltage applications

• Wide range of case sizes, voltage ratings and capacitance values

• Wet build process

• Reliable Noble Metal Electrode (NME) system

Applications:


• Timing and tuning circuits

• Sensor and scanner applications

• Decoupling and filtering

• Surge suppression

  • RS Stock No. 3936700P
  • Mfr. Part No. VJ0603A1R5CXBAC
Each (Supplied on a Reel)
$0.638
  • RS Stock No. 1731228
  • Mfr. Part No. VJ0603A1R5CXBAC
Each (On a Reel of 4000)
$0.415
  • RS Stock No. 1699953
  • Mfr. Part No. C0603C159C1GACTU
Each (On a Reel of 4000)
$0.138
  • RS Stock No. 0147308
  • Mfr. Part No. C0603C159C1GACTU
Each (In a Pack of 50)
$0.367

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy