KYOCERA AVX 68nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-8371
- Mfr. Part No.:
- 06035C683KAT2A
- Brand:
- KYOCERA AVX
900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 + | $0.05 | $5.00 |
*price indicative
- RS Stock No.:
- 135-8371
- Mfr. Part No.:
- 06035C683KAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 68nF MLCC, 50V dc V, SMD
- KYOCERA AVX 68nF MLCC, 16V dc V, SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 68nF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Yageo 68nF MLCC, 50V dc V, ±10% , SMD