- RS Stock No.:
- 144-1421
- Mfr. Part No.:
- 08055A222JAT2A
- Brand:
- KYOCERA AVX
Available for back order.
Price (ex. GST) Each (In a Bag of 100)
$0.186
(exc. GST)
$0.205
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 + | $0.186 | $18.60 |
*price indicative
- RS Stock No.:
- 144-1421
- Mfr. Part No.:
- 08055A222JAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 0805 COG (NPO) Dielectric MLCC Capacitors
This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dimensions | 2.01 x 1.25 x 1.4mm |
Length | 2.01mm |
Depth | 1.25mm |
Height | 1.4mm |
Terminal Type | Surface Mount |
Suppression Class | Class I |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KYOCERA AVX 2.2nF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 2.2nF MLCC, 50V dc V, SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- AVX 2.2nF MLCC, 50V dc V, SMD
- KYOCERA AVX 2.2nF MLCC, 200V dc V, SMD
- KYOCERA AVX 2.2nF MLCC, 100V dc V, SMD
- KYOCERA AVX 2.2nF MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD