KYOCERA AVX 68nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-3639
- Mfr. Part No.:
- 06035C683KAT2A
- Brand:
- KYOCERA AVX
900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.024
(exc. GST)
$0.026
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.024 | $96.00 |
20000 + | $0.022 | $88.00 |
*price indicative
- RS Stock No.:
- 135-3639
- Mfr. Part No.:
- 06035C683KAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 68nF MLCC, 50V dc V, SMD
- KYOCERA AVX 68nF MLCC, 16V dc V, SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 68nF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Yageo 68nF MLCC, 50V dc V, ±10% , SMD