Samtec TMM Series Vertical Surface Pin Header, 26 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.10

(exc. GST)

$12.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$5.55$11.10-
20 - 48$5.45$10.901%
50 - 98$5.35$10.703%
100 - 198$5.255$10.515%
200 +$5.155$10.317%

*price indicative

RS Stock No.:
227-1976
Mfr. Part No.:
TMM-113-01-G-D-SM-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Current

3.2A

Pitch

2mm

Number of Contacts

26

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold or Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

No

Voltage

281V

The Samtec TMM series 2mm low profile SMT header has 13 pins per row and 1 lead style. It has 0.000508mm gold in contact area and 0.0000762mm gold on tail.

Dual vertical row

Surface mount tail option

Pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy