TE Connectivity PCB Power Relay, 12V dc Coil, 40A Switching Current, SPST
- RS Stock No.:
- 185-9664
- Distrelec Article No.:
- 302-21-305
- Mfr. Part No.:
- 2027395-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.57
(exc. GST)
$17.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 368 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $15.57 | - |
| 13 - 24 | $15.20 | 2% |
| 25 + | $15.00 | 3% |
*price indicative
- RS Stock No.:
- 185-9664
- Distrelec Article No.:
- 302-21-305
- Mfr. Part No.:
- 2027395-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | T9V | |
| Terminal Type | Solder | |
| Switching Current | 40A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 64Ω | |
| Standards/Approvals | RoHS | |
| Width | 32.5mm | |
| Coil Power | 2.25W | |
| Length | 27.4mm | |
| Height | 20.4mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series T9V | ||
Terminal Type Solder | ||
Switching Current 40A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 64Ω | ||
Standards/Approvals RoHS | ||
Width 32.5mm | ||
Coil Power 2.25W | ||
Length 27.4mm | ||
Height 20.4mm | ||
Contact Material Silver Alloy | ||
TE Connectivity Potter & Brumfield Power PCB Relay T9V Series
TE Connectivity (TE)s Potter & Brumfield Power PCB relay T9V series is primarily designed for electrical vehicle charging stations, charging cables and for photovoltaic inverter applications. The extended contact gap (greater than 1.8 mm) of this relay provides improved isolation and allows usage in higher elevation environments. Other applications include stand by power units, washing machines and dryer disconnections. The T9V series relay is UL recognized, VDE, TÜV and CQC approved and allows coil holding voltage reduction down to 4.7 V.
Features and Benefits
Applications
TE Connectivity T9V series non-latching relays provide an energy efficient and sustainable energy solution in a wide range of applications including:
Specifications
Related links
- TE Connectivity PCB Power Relay 40A Switching Current, SPST
- TE Connectivity PCB Power Relay 35A Switching Current, SPST
- Relpol PCB Power Relay 40A Switching Current, SPST
- Hongfa Europe GMBH Power Relay 40A Switching Current, SPST
- Relpol PCB Power Relay 40A Switching Current, 1 CO
- Hongfa Europe GMBH Flange Power Relay 40A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay 40A Switching Current, SPST
- Finder Flange Power Relay 40A Switching Current, 1 NO/1 NC
