KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 464-6701
- Mfr. Part No.:
- 08055C223KAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$1.55
(exc. GST)
$1.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,900 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.031 | $1.55 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 250)
$16.50
(exc. GST)
$18.15
(inc. GST)
- RS Stock No.:
- 464-6701
- Mfr. Part No.:
- 08055C223KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
- RS Stock No. 6983683
- Mfr. Part No. 12065C224KAT2A
Each (In a Pack of 25)
$0.266
- RS Stock No. 1243311
- Mfr. Part No. 12065C224KAT2A
Each (On a Reel of 4000)
$0.078
- RS Stock No. 6983282
- Mfr. Part No. 06035C473KAT2A
Each (In a Pack of 100)
$0.111
- RS Stock No. 6983150
- Mfr. Part No. 04025C471KAT2A
Each (In a Pack of 100)
$0.027
Related links
- AVX 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC SMD
- AVX 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 22nF MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD












