KYOCERA AVX 22pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-2537
- Mfr. Part No.:
- 04025A220FAT2A
- Brand:
- KYOCERA AVX
4700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.152
(exc. GST)
$0.167
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.152 | $1,520.00 |
50000 + | $0.137 | $1,370.00 |
*price indicative
- RS Stock No.:
- 135-2537
- Mfr. Part No.:
- 04025A220FAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 22pF MLCC, 50V dc V, SMD
- KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 22pF MLCC, 200V dc V, SMD
- KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, -20...
- KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5%...
- KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Axial
- AVX 22pF MLCC, 100V dc V, SMD
- KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±1% , SMD