Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$824.93
(exc. GST)
$907.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 4 | $824.93 |
| 5 + | $678.91 |
*price indicative
- RS Stock No.:
- 705-1266
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometre | |
| Accuracy | ±0.001 in | |
| Resolution | 0.0001 in | |
| Imperial/Metric | Imperial | |
| Battery Operated | No | |
| Set Contents | Setting Rod | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometre | ||
Accuracy ±0.001 in | ||
Resolution 0.0001 in | ||
Imperial/Metric Imperial | ||
Battery Operated No | ||
Set Contents Setting Rod | ||
Micrometre Type External | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO External Micrometer, Range 0 mm to 152 mm
This set of RS PRO micrometers is essential for anyone who needs to calculate the width or diameter of an object. Six micrometers are included in this kit, with sizes ranging from zero to six inches, so it's suitable for measuring a wide range of components.
The micrometer's measuring faces are made of carbide, which means there's no chance of them chipping and creating inaccurate readings. The device has an accuracy of ±0.001 inch, making it ideal for precision engineering projects. These instruments have been designed and tested by engineers for quality and accuracy. External micrometers like this are used for a variety of purposes, ranging from plumbers double-checking pipe sizes to technicians fabricating replacement components for machinery.
Features and Benefits
• Accuracy of ±0.001 inch
• Not battery operated
• Imperial
• Measurment range of 0 mm to 152 mm / 0 inch to 6 inch
• External micrometer type
• Resolution of 0.0001 inch
• Includes setting rod, adjustment tool and storage case
• Blue painted frame
• Carbide measuring faces
• Satin chrome finish spindle and thimble
• Meets British BS870 accuracy standards
