Subtotal (1 unit)*
$209.72
(exc. GST)
$230.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.72 |
*price indicative
- RS Stock No.:
- 254-5734
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 800mm | |
| Unit of Measure | Metric | |
| Product Type | Straight Edge | |
| Material | Carbon Steel | |
| Width | 53mm | |
| Finish | Ground | |
| Flexible | No | |
| Height Safe | Yes | |
| Folding | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 800mm | ||
Unit of Measure Metric | ||
Product Type Straight Edge | ||
Material Carbon Steel | ||
Width 53mm | ||
Finish Ground | ||
Flexible No | ||
Height Safe Yes | ||
Folding No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Metric Steel Straight Edge (800mm)
A strong and durable metric straight edge designed for marking lines on surfaces including wallpaper, vinyl and leather. ;Manufactured from high-quality carbon steel for durability.This Straight edge will not bend or mark easily offering a straight reliable edge for years to come. ;With a high accuracy level, grounded surfaces for a smooth finish and bevelled edges for an unobstructed view of the workpiece this Carbon Steel edge is perfect for both professional and DIY applications.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 1000.00 mm Carbon Steel Straight Edge Metric
- RS PRO 500 mm Carbon Steel Straight Edge Metric
- RS PRO 800 mm Aluminium Straight Edge Metric
- RS PRO 500 mm Steel Straight Edge Metric
- MikronTec 150 mm Stainless Steel Straight Edge Metric
- RS PRO 1 m Steel Straight Edge Metric
- MikronTec 300 mm Stainless Steel Straight Edge Metric
- MikronTec 50 mm Stainless Steel Straight Edge Metric
