Teng Tools Caliper 150 mm 0.05 Resolution Vernier, Metric

Subtotal (1 unit)*

$142.18

(exc. GST)

$156.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.18

*price indicative

RS Stock No.:
102-986
Mfr. Part No.:
CALV150
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Caliper

Imperial/Metric

Metric

Resolution

0.05

Calliper Type

Vernier

Measurement Capacity

150mm

Standards/Approvals

DIN 862

RoHS Status: Exempt

COO (Country of Origin):
CN
The Teng Tools digital caliper is a four function caliper to measure height, width, depth and step and has a automatic switch off to conserve batteries also adjustable between mm and inches.

Reset button and zero set in any position

Supplied with a plastic storage case

Designed and manufactured to DIN862

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy