Get a bulk buy discount
Add 5 more to save $277.45
View bulk pricing optionsSubtotal (1 unit)*
$313.47
(exc. GST)
$344.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $313.47 | - |
| 5 + | $257.98 | $277.45 |
*price indicative
- RS Stock No.:
- 248-9180
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometre | |
| Accuracy | ±0.004 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | No | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometre | ||
Accuracy ±0.004 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Battery Operated No | ||
Maximum Measurement 25 mm | ||
Micrometre Type External | ||
Minimum Measurement 0 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Point Anvil Micrometer
"Point" anvil micrometer for measurement in restricted spaces.
Satin chrome ratchet thimble
Spindle lock
Carbide anvil, 30° point angle
Thimble is graduated 0·01mm, range 0-25mm.
