Molex 638002850 External Micrometre
- RS Stock No.:
- 264-9860
- Mfr. Part No.:
- 638002850
- Brand:
- Molex
Subtotal (1 box of 1 unit)*
$1,022.27
(exc. GST)
$1,124.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $1,022.27 |
*price indicative
- RS Stock No.:
- 264-9860
- Mfr. Part No.:
- 638002850
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Micrometre | |
| Accuracy | ±0.002 mm | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Imperial & Metric | |
| Data Processing | Yes | |
| Battery Operated | Yes | |
| Metric-Imperial Conversion | Yes | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Micrometre | ||
Accuracy ±0.002 mm | ||
Resolution 0.001 mm | ||
Imperial/Metric Imperial & Metric | ||
Data Processing Yes | ||
Battery Operated Yes | ||
Metric-Imperial Conversion Yes | ||
Micrometre Type External | ||
Standards/Approvals No | ||
The Molex digital crimp height micrometre offers a wide variety of production equipment designed and tested to ensure a high-quality electrical connection.
Unit weight is 545g
Function is crimp
Manual level of automation
