Vogel 231352 External Micrometre
- RS Stock No.:
- 642-039
- Mfr. Part No.:
- 231352
- Brand:
- Vogel
Subtotal (1 unit)*
$85.68
(exc. GST)
$94.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.68 |
*price indicative
- RS Stock No.:
- 642-039
- Mfr. Part No.:
- 231352
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Micrometre | |
| Resolution | 0.01 | |
| Imperial/Metric | Metric | |
| Set Contents | Set Content on Request | |
| Maximum Measurement | 300 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | External | |
| Standards/Approvals | DIN 863 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Micrometre | ||
Resolution 0.01 | ||
Imperial/Metric Metric | ||
Set Contents Set Content on Request | ||
Maximum Measurement 300 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type External | ||
Standards/Approvals DIN 863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel DIN 863 External micrometres are precision instruments designed for measuring external dimensions with high accuracy. These micrometres typically feature a matt chrome finished drum and sleeve, a hammer blow grey lacquered frame with insulation plates, and carbide tipped measuring faces that are lapped and spindle hardened for durability. They often include a ratchet stop mechanism to ensure consistent measuring pressure and a locking lever for secure measurement fixation.
Locking lever for quick and precise fixing
With ratchet for constant measuring pressure
From up 25 mm with setting gauge
