Facom 806C.50 External Micrometre
- RS Stock No.:
- 236-1261
- Mfr. Part No.:
- 806C.50
- Brand:
- Facom
Subtotal (1 unit)*
$772.81
(exc. GST)
$850.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $772.81 |
*price indicative
- RS Stock No.:
- 236-1261
- Mfr. Part No.:
- 806C.50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Micrometre | |
| Accuracy | ±0.01 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Micrometre Type | External | |
| Standards/Approvals | ISO 3611, DIN 863, NF EN ISO 3611 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Micrometre | ||
Accuracy ±0.01 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Micrometre Type External | ||
Standards/Approvals ISO 3611, DIN 863, NF EN ISO 3611 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has micrometer having accuracy of 0.01 mm. The force applied on the part included strictly between 5 and 10 Nm. The measuring range of micrometer is 25 - 50 mm.
Supplied in plastic case
Ratchet drum with torque limiter
Isothermal pads
