Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 2 kB Flash, 20-Pin SOIC
- RS Stock No.:
- 127-8147
- Mfr. Part No.:
- AT89S2051-24SU
- Brand:
- Microchip
- RS Stock No.:
- 127-8147
- Mfr. Part No.:
- AT89S2051-24SU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 8 bit | |
| Number of SPI Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Height | 2.35mm | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 (1 x 8 bit) | |
| Width | 7.6mm | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Instruction Set Architecture | MCS-51 | |
| Program Memory Type | Flash | |
| ADCs | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 0 | |
| Length | 13mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 8 bit | ||
Number of SPI Channels 0 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Height 2.35mm | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 (1 x 8 bit) | ||
Width 7.6mm | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Instruction Set Architecture MCS-51 | ||
Program Memory Type Flash | ||
ADCs 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 0 | ||
Length 13mm | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip AT89LP Microcontroller 2 kB Flash, 16-Pin SOIC
- Microchip AT89LP Microcontroller 32 kB Flash, 44-Pin PLCC
- Microchip AT89 Microcontroller 32 kB Flash, 44-Pin VQFP
- Renesas Electronics RL78 Microcontroller 2 kB 32-Pin LQFP
- Microchip ATtiny261A Microcontroller 2 kB Flash, 20-Pin TSSOP
- Microchip ATtiny43 Microcontroller 4 kB Flash, 20-Pin SOIC
- Microchip ATtiny406 Microcontroller 4 kB Flash, 20-Pin SOIC
- Microchip ATtiny87 Microcontroller 8 kB Flash, 20-Pin SOIC
