Microchip, 8bit 8051, AT89LP Microcontroller, 20MHz, 2 kB Flash, 16-Pin SOIC
- RS Stock No.:
- 127-6631
- Mfr. Part No.:
- AT89LP216-20SU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-6631
- Mfr. Part No.:
- AT89LP216-20SU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89LP | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V | |
| Height | 2.35mm | |
| Length | 10.3mm | |
| Pulse Width Modulation | 1 (2 x 16 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.3 x 7.5 x 2.35mm | |
| Instruction Set Architecture | CISC | |
| Width | 7.5mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89LP | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Typical Operating Supply Voltage 2.4 → 5.5 V | ||
Height 2.35mm | ||
Length 10.3mm | ||
Pulse Width Modulation 1 (2 x 16 bit) | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.3 x 7.5 x 2.35mm | ||
Instruction Set Architecture CISC | ||
Width 7.5mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Related links
- Microchip AT89LP Microcontroller 32 kB Flash, 44-Pin PLCC
- Microchip ATtiny24 Microcontroller 2 kB Flash, 14-Pin SOIC
- Microchip ATtiny261A Microcontroller 2 kB Flash, 20-Pin TSSOP
- Microchip AT89 Microcontroller 2 kB Flash, 20-Pin SOIC
- Microchip ATMEGA644PA-PU ATmega 2 kB 40-Pin PDIP
- Microchip ATtiny406 Microcontroller 4 kB Flash, 20-Pin SOIC
- Microchip PIC16F Microcontroller 3.5 kB Flash, 20-Pin SOIC
- Microchip PIC16F Microcontroller 3.5 kB Flash, 18-Pin SOIC
