Microchip, 8bit AVR, ATtiny406 Microcontroller, 20MHz, 4 kB Flash, 20-Pin SOIC
- RS Stock No.:
- 168-2678
- Mfr. Part No.:
- ATTINY406-SFR
- Brand:
- Microchip
- RS Stock No.:
- 168-2678
- Mfr. Part No.:
- ATTINY406-SFR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny406 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 512 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Number of LIN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Pulse Width Modulation | 0 | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| ADCs | 12 x 10 bit | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny406 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 512 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 5.5 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Number of LIN Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Pulse Width Modulation 0 | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
ADCs 12 x 10 bit | ||
Number of PCI Channels 0 | ||
Related links
- Microchip ATtiny261A Microcontroller 2 kB Flash, 20-Pin TSSOP
- Microchip ATtiny43 Microcontroller 4 kB Flash, 20-Pin SOIC
- Microchip ATtiny24 Microcontroller 2 kB Flash, 14-Pin SOIC
- Microchip PIC16F Microcontroller 3.5 kB Flash, 20-Pin SOIC
- Microchip ATtiny87 Microcontroller 8 kB Flash, 20-Pin SOIC
- Microchip ATTINY2313A-MU ATtiny 128 B 20-Pin MLF
- Microchip ATmega Microcontroller 32 kB Flash, 48-Pin TQFP
- Microchip ATmega Microcontroller 32 kB Flash, 40-Pin PDIP
