Microchip, 8bit 80C51, AT89 Microcontroller, 40MHz, 32 kB Flash, 44-Pin VQFP
- RS Stock No.:
- 127-6618P
- Mfr. Part No.:
- AT89C51CC01UA-RLTUM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-6618P
- Mfr. Part No.:
- AT89C51CC01UA-RLTUM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89 | |
| Package Type | VQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 1.25 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 8 bit | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Pulse Width Modulation | 1 (5 x 8 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.1 x 10.1 x 1.45mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Width | 10.1mm | |
| Program Memory Type | Flash | |
| Height | 1.45mm | |
| Length | 10.1mm | |
| ADCs | 8 x 10 bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89 | ||
Package Type VQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 1.25 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 8 bit | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Pulse Width Modulation 1 (5 x 8 bit) | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.1 x 10.1 x 1.45mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Width 10.1mm | ||
Program Memory Type Flash | ||
Height 1.45mm | ||
Length 10.1mm | ||
ADCs 8 x 10 bit | ||
Instruction Set Architecture RISC | ||
Related links
- Atmel AT89C51CC01UA-RLTUM AT89C 32 kB Flash, 44-Pin VQFP
- Microchip PIC18F Microcontroller 96 kB Flash, 44-Pin TQFP
- Microchip PIC18F Microcontroller 32 kB Flash, 40-Pin PDIP
- Microchip PIC18F Microcontroller 32 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 32 kB 28-Pin SOIC
- dsPIC33FJ32GP304-I/PT Microchip, 16bit Digital Signal Processor 40MHz 32 kB Flash 44-Pin TQFP
- Microchip AT89LP Microcontroller 32 kB Flash, 44-Pin PLCC
