Microchip, 8bit AVR, ATtiny261A Microcontroller, 20MHz, 2 kB Flash, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1621
Mfr. Part No.:
ATTINY261A-XU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny261A

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Length

6.6mm

Pulse Width Modulation

1 (6 Channel)

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

ADCs

11 x 10 bit

Height

1.05mm

Number of ADC Units

1

Width

4.5mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy