Microchip, 8bit AVR, ATtiny87 Microcontroller, 16MHz, 8 kB Flash, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1685
Mfr. Part No.:
ATTINY87-SU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny87

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Height

2.35mm

Width

7.6mm

Length

13mm

Dimensions

13 x 7.6 x 2.35mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (9 Channel)

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy