Microchip, 8bit AVR, ATtiny43 Microcontroller, 8MHz, 4 kB Flash, 20-Pin SOIC
- RS Stock No.:
- 177-1518
- Mfr. Part No.:
- ATTINY43U-SU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1518
- Mfr. Part No.:
- ATTINY43U-SU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny43 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 256 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Pulse Width Modulation | 1 (2 x 8 bit) | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Length | 13mm | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| ADCs | 1 (4 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny43 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 256 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Pulse Width Modulation 1 (2 x 8 bit) | ||
Width 7.6mm | ||
Height 2.35mm | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Length 13mm | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
ADCs 1 (4 x 10 bit) | ||
- COO (Country of Origin):
- TW
The high-performance, ultra low-voltage 8-bit AVR RISC-based microcontroller combines 4KB flash memory, 64B EEPROM, 256B SRAM, 16 general purpose I/O lines, 32 general purpose working registers, two 8-bit timer/counters with two PWM channels, internal and external interrupts, a 4-channel 10-bit A/D converter, a universal serial interface (USI), programmable watchdog timer with internal oscillator, internal calibrated oscillator, and three software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
Boost Converter: Built-in boost voltage converter providing 3V to the processor while only requiring between 0.7-1.8 volts from its external power supply (1.8-5.5 volts when the voltage converter is bypassed).
Related links
- Microchip ATtiny43 Microcontroller 4 kB Flash, 20-Pin SOIC
- Microchip ATtiny87 Microcontroller 8 kB Flash, 20-Pin SOIC
- Microchip ATtiny406 Microcontroller 4 kB Flash, 20-Pin SOIC
- Microchip ATmega Microcontroller 128 kB Flash, 64-Pin VQFN
- Microchip ATmega Microcontroller 128 kB Flash, 100-Pin BGA
- Microchip ATtiny48 Microcontroller 4 kB Flash, 28-Pin PDIP
- Microchip ATtiny1643 Microcontroller 16 kB 20-Pin SOIC
- Microchip ATMEGA48-20AU ATmega 256 B 32-Pin TQFP
