Microchip, 8bit 8051, AT89LP Microcontroller, 20MHz, 32 kB Flash, 44-Pin PLCC
- RS Stock No.:
- 127-6635
- Mfr. Part No.:
- AT89LP51RC2-20JU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-6635
- Mfr. Part No.:
- AT89LP51RC2-20JU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89LP | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 1.375 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 8 bit | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 16.66mm | |
| Height | 4.06mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 1 (7 x 8 bit) | |
| Program Memory Type | Flash | |
| ADCs | 8 x 10 bit | |
| Length | 16.66mm | |
| Dimensions | 16.66 x 16.66 x 4.06mm | |
| Instruction Set Architecture | 8051 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89LP | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 1.375 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 8 bit | ||
Typical Operating Supply Voltage 2.4 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 16.66mm | ||
Height 4.06mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 1 (7 x 8 bit) | ||
Program Memory Type Flash | ||
ADCs 8 x 10 bit | ||
Length 16.66mm | ||
Dimensions 16.66 x 16.66 x 4.06mm | ||
Instruction Set Architecture 8051 | ||
Related links
- Microchip AT89LP Microcontroller 2 kB Flash, 16-Pin SOIC
- Microchip ATmega Microcontroller 32 kB Flash, 40-Pin PDIP
- Microchip ATmega Microcontroller 32 kB Flash, 48-Pin QFN
- Microchip ATmega Microcontroller 32 kB Flash, 48-Pin TQFP
- Microchip AT89LP51ED2 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip ATMEGA324A-AU ATmega 32 kB Flash, 44-Pin TQFP
- Microchip AT89 Microcontroller 2 kB Flash, 20-Pin SOIC
- Atmel AT89C51CC01UA-RLTUM AT89C 32 kB Flash, 44-Pin VQFP
