Panasonic Leaf Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No.:
- 698-9909
- Mfr. Part No.:
- ABS161840
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.68 |
*price indicative
- RS Stock No.:
- 698-9909
- Mfr. Part No.:
- ABS161840
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Leaf Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPCO | |
| Housing Material | ABS | |
| IP Rating | IP67 | |
| Operating Force | 0.88N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Operations | |
| Standards/Approvals | RoHS, cURus, VDE | |
| Series | ABS | |
| Width | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Leaf Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2A | ||
Contact Configuration SPCO | ||
Housing Material ABS | ||
IP Rating IP67 | ||
Operating Force 0.88N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Operations | ||
Standards/Approvals RoHS, cURus, VDE | ||
Series ABS | ||
Width 6.4mm | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
- RS Stock No. 6989883
- Mfr. Part No. ABS161640
Each
$18.58
- RS Stock No. 6989895
- Mfr. Part No. ABS161650
Each
$15.50
Panasonic Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No. 1738271
- Mfr. Part No. ABS161440
Each (In a Box of 50)
$15.176
- RS Stock No. 6989855
- Mfr. Part No. ABS161340
Each
$13.50
Related links
- Panasonic Leaf Lever Micro Switch 2A 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 100 mA 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 100 mA SPCO, IP67
- Panasonic Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Long Hinge Lever Micro Switch 2A 30 V dc IP67
- Panasonic Short Hinge Lever Micro Switch 2A SPCO, IP67
- Panasonic Leaf Lever Micro Switch SPST, IP67










