Panasonic Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No.:
- 698-9873
- Mfr. Part No.:
- ABS161440
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
$14.07
(exc. GST)
$15.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 23 November 2026
- Plus 110 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.07 |
*price indicative
- RS Stock No.:
- 698-9873
- Mfr. Part No.:
- ABS161440
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2A | |
| Housing Material | ABS | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 0.34N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Series | ABS | |
| Standards/Approvals | VDE, cURus, RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Depth | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2A | ||
Housing Material ABS | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 0.34N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Series ABS | ||
Standards/Approvals VDE, cURus, RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Depth 6.4mm | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Panasonic Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No. 1738271
- Mfr. Part No. ABS161440
Each (In a Box of 50)
$15.176
- RS Stock No. 6989883
- Mfr. Part No. ABS161640
Each
$18.58
- RS Stock No. 6989895
- Mfr. Part No. ABS161650
Each
$15.50
Panasonic Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, 24 V dc, SPCO, IP67
- RS Stock No. 1738336
- Mfr. Part No. ABV161451
Each (In a Box of 50)
$18.11
Related links
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Leaf Lever Micro Switch 2A 30 V dc IP67
- Panasonic Long Hinge Lever Micro Switch 2A 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP50
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP67
- Panasonic Roller Lever Micro Switch 1 A 30 V dc IP67










