Panasonic Leaf Lever Micro Switch, Pre-Wired Terminal, 100mA, 30 V dc, SPCO, IP67
- RS Stock No.:
- 173-8304
- Mfr. Part No.:
- ASQ10617
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$748.60
(exc. GST)
$823.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $7.486 | $748.60 | - |
| 500 + | $6.737 | $673.70 | 10% |
*price indicative
- RS Stock No.:
- 173-8304
- Mfr. Part No.:
- ASQ10617
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Leaf Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 1.7N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Series | ASQ | |
| Standards/Approvals | RoHS | |
| Width | 5.4mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Leaf Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 1.7N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Series ASQ | ||
Standards/Approvals RoHS | ||
Width 5.4mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
- RS Stock No. 6990123
- Mfr. Part No. ASQ10617
Each
$8.92
- RS Stock No. 6989823
- Mfr. Part No. ABS161140
Each
$12.79
- RS Stock No. 1738266
- Mfr. Part No. ABS161140
Each (In a Box of 50)
$15.176
- RS Stock No. 6990085
- Mfr. Part No. ASQ10238
Each
$13.87
Related links
- Panasonic Leaf Lever Micro Switch 100 mA SPCO, IP67
- Panasonic Leaf Lever Micro Switch 100 mA 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 2A 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Leaf Lever Micro Switch SPST, IP67
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Short Hinge Lever Micro Switch 2A SPCO, IP67
- Panasonic Hinge Lever Micro Switch 1A 30 V dc IP67








