Panasonic Leaf Lever Micro Switch, Pre-Wired Terminal, SPST, IP67
- RS Stock No.:
- 699-0081
- Mfr. Part No.:
- ASQ10237
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-0081
- Mfr. Part No.:
- ASQ10237
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Leaf Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Operating Force | 1.7 N | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Leaf Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Operating Force 1.7 N | ||
- COO (Country of Origin):
- JP
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer Shell protection
Silent operation
Related links
- Panasonic Leaf Lever Micro Switch SPST, IP67
- Panasonic Leaf Lever Micro Switch 100 mA SPCO, IP67
- Panasonic Leaf Lever Micro Switch 2A 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 100 mA 30 V dc IP67
- Panasonic Short Roller Lever Micro Switch 5A SPST, IP67
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 2 A IP67
- Omron Simulated Roller Lever Micro Switch 2 A IP67
