Panasonic Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No.:
- 173-8271
- Mfr. Part No.:
- ABS161440
- Brand:
- Panasonic
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$758.80
(exc. GST)
$834.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 23 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $15.176 | $758.80 | - |
| 250 + | $13.659 | $682.95 | 9% |
*price indicative
- RS Stock No.:
- 173-8271
- Mfr. Part No.:
- ABS161440
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPCO | |
| Housing Material | ABS | |
| IP Rating | IP67 | |
| Operating Force | 0.34N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 5000000Operations | |
| Standards/Approvals | VDE, cURus, RoHS | |
| Hazardous Area Certification | No | |
| Depth | 6.4mm | |
| Series | ABS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2A | ||
Contact Configuration SPCO | ||
Housing Material ABS | ||
IP Rating IP67 | ||
Operating Force 0.34N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 5000000Operations | ||
Standards/Approvals VDE, cURus, RoHS | ||
Hazardous Area Certification No | ||
Depth 6.4mm | ||
Series ABS | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
Related links
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Leaf Lever Micro Switch 2A 30 V dc IP67
- Panasonic Long Hinge Lever Micro Switch 2A 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP50
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP67
- Panasonic Roller Lever Micro Switch 1 A 30 V dc IP67
