ZF Short Roller Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP6K7
- RS Stock No.:
- 150-704
- Mfr. Part No.:
- DC3C-A1RB
- Brand:
- ZF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.76
(exc. GST)
$15.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 709 unit(s) ready to ship from another location
- Plus 560 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $13.76 |
| 50 - 149 | $13.55 |
| 150 - 249 | $13.26 |
| 250 - 499 | $12.83 |
| 500 + | $12.52 |
*price indicative
- RS Stock No.:
- 150-704
- Mfr. Part No.:
- DC3C-A1RB
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Short Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| Housing Material | Polyethylene Terephthalate, Polybutylene Terephthalate | |
| IP Rating | IP6K7 | |
| Operating Force | 0.88N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | DC Subminiature | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | DC | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Short Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
Housing Material Polyethylene Terephthalate, Polybutylene Terephthalate | ||
IP Rating IP6K7 | ||
Operating Force 0.88N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type DC Subminiature | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series DC | ||

IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL
Related links
- ZF Short Roller Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Short Lever Micro Switch 100 mA SPDT, IP6K7
- ZF Roller Lever Micro Switch 100 mA SPDT, IP6K7
- ZF Short Roller Lever Micro Switch 6 A SPDT, IP50
- ZF Short Roller Lever Micro Switch 6 A SPDT, IP6K7
- ZF Button Micro Switch 100 mA SPDT, IP6K7
- ZF Hinge Lever Micro Switch 100mA SPDT, IP6K7
- ZF Short Lever Micro Switch 100 mA SPDT, IP50
