Zippy Snap Micro Switch, Pre-Wired Terminal, 100mA, 250 V ac, SPCO, IP67

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$28.97

(exc. GST)

$31.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$14.485$28.97

*price indicative

RS Stock No.:
185-4043
Mfr. Part No.:
SW2-C1S1-00L0-EA001-Z
Brand:
Zippy
Find similar products by selecting one or more attributes.
Select all

Brand

Zippy

Actuator Type

Snap

Product Type

Micro Switch

Terminal Type

Pre-Wired

Switch Contact Current

100mA

Contact Configuration

SPCO

Housing Material

Polyamide

IP Rating

IP67

Operating Force

203g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Snap Action

Standards/Approvals

RoHS

Series

SW2

Hazardous Area Certification

No

Mechanical Life

10000Operations

COO (Country of Origin):
TW
SPDT-NO/NC Microswitch 100mA 30VDC Pre-W

  • RS Stock No. 1854026
  • Mfr. Part No. SW2-06S1-02L0-EA001-Z
Each (In a Pack of 2)
$17.785
Each (In a Pack of 2)
$10.59
  • RS Stock No. 1854052
  • Mfr. Part No. SW2-C1S1-05A0-Z
Each (In a Pack of 2)
$10.86
  • RS Stock No. 1854054
  • Mfr. Part No. SW2-06S1-02A0-Z
Each (In a Pack of 2)
$10.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy