CAMDENBOSS Long Lever Micro Switch, Quick Connect Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 280-7677
- Distrelec Article No.:
- 304-34-344
- Mfr. Part No.:
- CSM40530E
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
$1,606.00
(exc. GST)
$1,767.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.606 | $1,606.00 |
*price indicative
- RS Stock No.:
- 280-7677
- Distrelec Article No.:
- 304-34-344
- Mfr. Part No.:
- CSM40530E
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Micro Switch | |
| Actuator Type | Long Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Housing Material | PPS, PBT | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | 5A | |
| Mechanical Life | 50000Operations | |
| Standards/Approvals | C US | |
| Hazardous Area Certification | No | |
| Series | CSM405 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Micro Switch | ||
Actuator Type Long Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Housing Material PPS, PBT | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type 5A | ||
Mechanical Life 50000Operations | ||
Standards/Approvals C US | ||
Hazardous Area Certification No | ||
Series CSM405 | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS The V4 Type Sub Miniature Micro switches are engineered for dependable single pole, double throw S.P.D.T. switching applications, featuring a robust 5A rating for efficient performance. With a design incorporating a long lever and 2.8mm quick connect terminals, these micro switches provide precise control and convenient installation.
Long life coil spring mechanism
UL approved
Related links
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Lever Micro Switch 5 A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5 A SPDT
- CAMDENBOSS Long Lever Micro Switch 5 A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- Honeywell Pin Plunger Micro Switch 5A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 5A 250 V dc IP40
