ZF Button Micro Switch, Tab Terminal, 100mA, 250 V ac, SPDT, IP40

Subtotal (1 pack of 5 units)*

$40.61

(exc. GST)

$44.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 30 November 2026
  • Plus 250 unit(s) shipping from 22 March 2027
  • Plus 500 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$8.122$40.61

*price indicative

RS Stock No.:
512-7958
Mfr. Part No.:
D413 V3AA
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Product Type

Micro Switch

Terminal Type

Tab

Switch Contact Current

100mA

Contact Configuration

SPDT

Housing Material

PET, Polyamide

IP Rating

IP40

Operating Force

0.735N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Miniature

Hazardous Area Certification

No

Series

D4 Miniature

Standards/Approvals

RoHS, IEC 61058-1 / UL 61058-1

COO (Country of Origin):
UA

D4 Series 0.1A, 16A & 21A


D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing

Snap action

V3 case size

EN 61058 and UL1054-approved

Cadmium-free contact material

Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy