CAMDENBOSS Extra Long Lever Micro Switch, Quick Connect Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 280-7681
- Distrelec Article No.:
- 304-41-539
- Mfr. Part No.:
- CSM40580E
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
$1,758.00
(exc. GST)
$1,934.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.758 | $1,758.00 |
*price indicative
- RS Stock No.:
- 280-7681
- Distrelec Article No.:
- 304-41-539
- Mfr. Part No.:
- CSM40580E
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Actuator Type | Extra Long Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Brass Alloy H65 Silver Plated, PBT, PPS, Silver Nickel Alloy Copper, Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Series | CSM405 | |
| Mechanical Life | 50000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | C US | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Actuator Type Extra Long Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Brass Alloy H65 Silver Plated, PBT, PPS, Silver Nickel Alloy Copper, Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Series CSM405 | ||
Mechanical Life 50000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals C US | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V4 Type Sub Miniature Micro switches are engineered for reliable single pole, double throw S.P.D.T. switching applications with a substantial 5A rating. Featuring an extra long lever, these micro switches offer precise control in diverse settings. The 2.8mm quick connect terminals facilitate convenient and efficient installation. Known for their durability, these V4 Type micro switches ensure consistent and dependable performance with a 5A switching capacity.
Coil spring mechanism
UL approved
Related links
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Lever Micro Switch 5 A SPDT
- CAMDENBOSS Lever Micro Switch 5 A SPDT
- CAMDENBOSS Simulated Roller Lever Micro Switch 5 A SPDT
- RS PRO Long Straight Lever Micro Switch 16 A SPDT, IP40
- RS PRO Long Roller Lever Micro Switch 16 A SPDT
