CAMDENBOSS Extra Long Lever Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 280-7682
- Distrelec Article No.:
- 304-41-540
- Mfr. Part No.:
- CSM40580F
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
$1,777.00
(exc. GST)
$1,955.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.777 | $1,777.00 |
*price indicative
- RS Stock No.:
- 280-7682
- Distrelec Article No.:
- 304-41-540
- Mfr. Part No.:
- CSM40580F
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Actuator Type | Extra Long Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5A | |
| Housing Material | PBT, Stainless Steel, PPS | |
| Contact Configuration | SPDT | |
| Operating Force | 0.1N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature Microswitch | |
| Length | 19.8mm | |
| Series | CSM | |
| Width | 10.6mm | |
| Standards/Approvals | RoHS, C US | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Actuator Type Extra Long Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5A | ||
Housing Material PBT, Stainless Steel, PPS | ||
Contact Configuration SPDT | ||
Operating Force 0.1N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature Microswitch | ||
Length 19.8mm | ||
Series CSM | ||
Width 10.6mm | ||
Standards/Approvals RoHS, C US | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V4 Type Sub Miniature Micro switches are engineered for reliable single pole, double throw S.P.D.T. switching applications, featuring a sturdy 5A rating for efficient performance. With a design incorporating an extra long lever and PCB terminals, these micro switches offer precise control and are well-suited for integration into printed circuit boards. Their 5A switching capacity ensures consistent and dependable operation.
Long life coil spring mechanism
UL approved
Related links
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5 A SPDT
- CAMDENBOSS Lever Micro Switch 5A SPDT
- Omron Hinge Lever Subminiature Micro Switch 5A SPDT, IP40
- CAMDENBOSS Button Micro Switch 5A SPDT
- Honeywell Roller Lever Micro Switch 5A SPDT
- Honeywell Straight Lever Micro Switch 5A SPDT
