Honeywell Micro Switch
- RS Stock No.:
- 560-301
- Distrelec Article No.:
- 301-38-877
- Mfr. Part No.:
- V3-19M
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 560-301
- Distrelec Article No.:
- 301-38-877
- Mfr. Part No.:
- V3-19M
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Minimum Operating Temperature | -40°C | |
| Length | 27.8mm | |
| Width | 19.3mm | |
| Series | V3 | |
| Mechanical Life | 10000000Cycles | |
| Hazardous Area Certification | No | |
| Depth | 10.16mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Minimum Operating Temperature -40°C | ||
Length 27.8mm | ||
Width 19.3mm | ||
Series V3 | ||
Mechanical Life 10000000Cycles | ||
Hazardous Area Certification No | ||
Depth 10.16mm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
Honeywell Micro Switch, 15.1A Current Rating, 250V AC Voltage Rating - V3-19M
This micro switch is a Compact electromechanical device designed to provide a discrete change of electrical state in control and sensing circuits. It serves as a switch element within automation and electrical systems where a fast, defined actuation is required. It is intended for use in installations that demand a single-changeover contact configuration and is compatible with AC mains applications at typical industrial voltages.
Features and Benefits:
• Single-pole double-throw contact for versatile circuit control
• Rated for 15.1A enabling higher current handling in a small form
• Designed for operation on 250V AC to suit mains-level circuits
• Snap-action mechanism for rapid, consistent contact transition
• Suits panel or equipment mounting for straightforward replacement
• Rated for 15.1A enabling higher current handling in a small form
• Designed for operation on 250V AC to suit mains-level circuits
• Snap-action mechanism for rapid, consistent contact transition
• Suits panel or equipment mounting for straightforward replacement
Applications
• Suitable for limit switching in industrial automation equipment
• Ideal for interlock switches in electrical control panels
• Used with motor starters to detect position changes
• Can be used for safety cut-out in mechanical assemblies
• Suitable for retrofit as a replacement switch in legacy systems
• Ideal for interlock switches in electrical control panels
• Used with motor starters to detect position changes
• Can be used for safety cut-out in mechanical assemblies
• Suitable for retrofit as a replacement switch in legacy systems
What contact arrangement does it provide?
It uses a single-pole double-throw configuration, allowing one input to be switched between two outputs for changeover control.
What current can it safely switch in typical AC applications?
The device is specified to carry and switch currents up to 15.1A under its rated operating conditions.
At what AC voltage is it intended to operate?
It is designed for operation on alternating current systems at 250V AC.
Is the mechanism suited to repeatable actuation cycles?
The internal snap-action mechanism delivers a fast, repeatable contact transition suited to frequent operation.
Related links
- Honeywell Micro Switch
- Honeywell Micro Switch Micro Switch 600 V ac SPDT
- Honeywell Pin Plunger Micro Switch 16A SPDT
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Pin Plunger Micro Switch 22A SPDT, IP67
- Honeywell BA Series Plunger Micro Switch Plastic Housing, 250V
- Honeywell Short Roller Lever Micro Switch 16 A, SPDT
