CAMDENBOSS Long Wide Lever Micro Switch, Quick Connect Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 280-7671
- Distrelec Article No.:
- 304-41-534
- Mfr. Part No.:
- CSM30531D
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
$3,658.00
(exc. GST)
$4,024.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $3.658 | $3,658.00 |
*price indicative
- RS Stock No.:
- 280-7671
- Distrelec Article No.:
- 304-41-534
- Mfr. Part No.:
- CSM30531D
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Micro Switch | |
| Actuator Type | Long Wide Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Bakelite, PBT | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | US approved | |
| Hazardous Area Certification | No | |
| Series | CSM | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Micro Switch | ||
Actuator Type Long Wide Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Bakelite, PBT | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals US approved | ||
Hazardous Area Certification No | ||
Series CSM | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V3 Type Micro switch is a high-quality component designed for reliable performance in single pole, double throw S.P.D.T. switching applications. With a 5A rating, this micro switch ensures efficient and durable operation. Its long, wide lever enhances versatility, providing precise control in various settings. Equipped with 4.8mm quick connect terminals, the micro switch facilitates easy and convenient installation.
Coil spring mechanism
UL approved
Related links
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Lever Micro Switch 5 A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5 A SPDT
- CAMDENBOSS Long Lever Micro Switch 5 A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Arm Roller Micro Switch 5 A SPDT
- Honeywell Pin Plunger Micro Switch 5A SPDT, IP00
