CAMDENBOSS Lever Micro Switch, Quick Connect Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 280-7669
- Distrelec Article No.:
- 304-28-395
- Mfr. Part No.:
- CSM30520D
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
$4,456.00
(exc. GST)
$4,902.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 18 November 2026
- Plus 2,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $4.456 | $4,456.00 |
*price indicative
- RS Stock No.:
- 280-7669
- Distrelec Article No.:
- 304-28-395
- Mfr. Part No.:
- CSM30520D
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Actuator Type | Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Housing Material | Bakelite, PBT | |
| Contact Configuration | SPDT | |
| Operating Force | 3N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 250V ac | |
| Series | CSM | |
| Standards/Approvals | C US | |
| Mechanical Life | 50000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Actuator Type Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Housing Material Bakelite, PBT | ||
Contact Configuration SPDT | ||
Operating Force 3N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 250V ac | ||
Series CSM | ||
Standards/Approvals C US | ||
Mechanical Life 50000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V3 Type Micro switch is a reliable component designed for single pole, double throw S.P.D.T. switching applications, boasting a robust 5A rating for efficient performance. Equipped with a standard lever, this micro switch provides accurate control in various settings. Its 4.8mm quick connect terminals make installation easy and convenient.
Coil spring mechanism
UL approved
Related links
- CAMDENBOSS Long Lever Micro Switch 5 A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5 A SPDT
- CAMDENBOSS Simulated Roller Lever Micro Switch 5 A SPDT
- CAMDENBOSS Lever Micro Switch 5 A SPDT
- CAMDENBOSS Button Micro Switch 5 A SPDT
- CAMDENBOSS Long Arm Roller Micro Switch 5 A SPDT
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- Honeywell Long Straight Lever Micro Switch 22A SPDT, IP67
