Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 5A, 250 V ac, 250 V dc, SPDT, IP40
- RS Stock No.:
- 205-9805
- Mfr. Part No.:
- V19S05-CZ050B01
- Brand:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$58.14
(exc. GST)
$63.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 60 | $5.814 | $58.14 |
| 70 - 120 | $5.671 | $56.71 |
| 130 + | $5.584 | $55.84 |
*price indicative
- RS Stock No.:
- 205-9805
- Mfr. Part No.:
- V19S05-CZ050B01
- Brand:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Thermoplastic Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Operating Force | 0.5N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Unsealed | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Length | 27.8mm | |
| Depth | 15.9mm | |
| Width | 10.3mm | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | CSA, CQC, cUL, ENEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Series | V19 | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Thermoplastic Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Operating Force 0.5N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Unsealed | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Length 27.8mm | ||
Depth 15.9mm | ||
Width 10.3mm | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals CSA, CQC, cUL, ENEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Series V19 | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 5A Switch Contact Current, 0.5N Operating Force - V19S05-CZ050B01
Features and Benefits:
• Rated for 5A switching to support moderate current loads
• Accepts up to 250V AC or 250V DC for versatile supply compatibility
• Quick-connect terminals enable fast, tool-free wiring connections
• Thermoplastic PBT housing offers stable electrical insulation
• Certified to multiple safety standards for regulated system integration
Applications
• Ideal for limit switching on electromechanical actuators
• Used with control panels requiring Compact input switches
• Can be used for user-interface micro switches on industrial equipment
• Used for end-of-travel detection in small motion systems
What temperature range can it operate within?
How Durable is it under repeated actuation?
What form factor should I allow for mounting?
Which certifications ensure conformity for industrial use?
Related links
- Honeywell Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 5A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Pin Plunger Micro Switch 5 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 5 A 250 V dc IP40
- Omron Pin Plunger Subminiature Micro Switch 5A 30 V dc IP40
- Honeywell Pin Plunger Micro Switch 16A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 10.1A SPDT, IP40
