Honeywell Technologies Pin Plunger Micro Switch, 5A, 250 V ac, SPDT, IP40

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$62.40

(exc. GST)

$68.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 60$6.24$62.40
70 - 120$6.084$60.84
130 +$5.99$59.90

*price indicative

RS Stock No.:
205-9817
Mfr. Part No.:
V19S05-V3Z050
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Actuator Type

Pin Plunger

Switch Contact Current

5A

Housing Material

Polybutylene Terephthalate Thermoplastic

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.5N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Unsealed

Depth

15.9mm

Length

27.8mm

Hazardous Area Certification

No

Width

10.3mm

Standards/Approvals

CQC, CSA, cUL, ENEC, RoHS, UL

Series

V19

Mechanical Life

1000000Cycles

COO (Country of Origin):
CN

Honeywell V19 Series Micro Switch, 5A Switch Contact Current, 250V Contact AC Voltage - V19S05-V3Z050


This micro switch is a compact, unsealed electrical actuator designed to provide reliable switching in industrial and control systems. It operates with a pin plunger and is intended for applications requiring a small form factor and clear contact switching behaviour. The component is suited to environments where moderate protection from contaminants is acceptable and where repeatable mechanical action is required.

Features and Benefits:


• 5A contact rating at 250V AC ensuring consistent current handling
• Operating force 0.5N enabling sensitive actuation with low pressure
• Mechanical life 1 million cycles supporting long-term repetitive use
• Usable between -25°C and 85°C permitting broad temperature deployment
• Housing formed from PBT providing electrical insulation and stability
• IP40 ingress classification offering Basic protection against solids

Applications


• Suitable for limit detection in automated machinery
• Ideal for panel control switches in industrial equipment
• Used with prototyping rigs requiring a Compact actuator
• Can be used for position sensing in mechanical assemblies
• Suitable for electrical control blocks requiring small-footprint switches

What contact arrangement does it use and how does that affect wiring?


It employs a single-pole changeover contact configuration which provides one common Terminal that switches between normally closed and normally open contacts for straightforward three-wire integration.

How should it be considered for environments with dust or liquid exposure?


With an IP40 rating it resists entry of larger solid particles but is not protected against water ingress, so it should be mounted where direct moisture exposure is unlikely.

What approvals and standards support its use in professional installations?


It carries multiple industry approvals including UL and ENEC and complies with RoHS restrictions, reflecting recognised safety and material-conformance test regimes.

How Compact is the unit for tight assemblies?


The switch offers a small envelope with a depth, width and length suited to restricted spaces while allowing straightforward panel or bracket mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy