Honeywell Technologies Pin Plunger Micro Switch, 5A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 205-9816
- Mfr. Part No.:
- V19S05-V3Z050
- Brand:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 box of 250 units)*
$1,631.75
(exc. GST)
$1,795.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $6.527 | $1,631.75 |
| 500 - 750 | $6.384 | $1,596.00 |
| 1000 + | $6.247 | $1,561.75 |
*price indicative
- RS Stock No.:
- 205-9816
- Mfr. Part No.:
- V19S05-V3Z050
- Brand:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Switch Contact Current | 5A | |
| Housing Material | Polybutylene Terephthalate Thermoplastic | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.5N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Unsealed | |
| Contact AC Voltage | 250V ac | |
| Series | V19 | |
| Width | 10.3mm | |
| Standards/Approvals | CQC, CSA, cUL, ENEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Length | 27.8mm | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Switch Contact Current 5A | ||
Housing Material Polybutylene Terephthalate Thermoplastic | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.5N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Unsealed | ||
Contact AC Voltage 250V ac | ||
Series V19 | ||
Width 10.3mm | ||
Standards/Approvals CQC, CSA, cUL, ENEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Length 27.8mm | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 5A Switch Contact Current, 250V Contact AC Voltage - V19S05-V3Z050
Features and Benefits:
• Operating force 0.5N enabling sensitive actuation with low pressure
• Mechanical life 1 million cycles supporting long-term repetitive use
• Usable between -25°C and 85°C permitting broad temperature deployment
• Housing formed from PBT providing electrical insulation and stability
• IP40 ingress classification offering Basic protection against solids
Applications
• Ideal for panel control switches in industrial equipment
• Used with prototyping rigs requiring a Compact actuator
• Can be used for position sensing in mechanical assemblies
• Suitable for electrical control blocks requiring small-footprint switches
What contact arrangement does it use and how does that affect wiring?
How should it be considered for environments with dust or liquid exposure?
What approvals and standards support its use in professional installations?
How Compact is the unit for tight assemblies?
Related links
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 5A SPDT
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 16A SPDT- NO, IP40
- Honeywell Pin Plunger Micro Switch 5A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 5A 30 V, SPDT
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
