Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 205-9827
- Mfr. Part No.:
- V19T16-EZ100B02
- Brand:
- Honeywell
This image is representative of the product range
Add 70 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$50.58
(exc. GST)
$55.64
(inc. GST)
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 60 | $5.058 | $50.58 | - |
| 70 - 120 | $4.933 | $49.33 | 2% |
| 130 + | $4.854 | $48.54 | 4% |
*price indicative
- RS Stock No.:
- 205-9827
- Mfr. Part No.:
- V19T16-EZ100B02
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Housing Material | Thermoplastic Polybutylene Terephthalate | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Unsealed | |
| Standards/Approvals | UL, RoHS, CQC, CSA, cUL, ENEC | |
| Depth | 15.9mm | |
| Width | 10.3mm | |
| Series | V19 | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | No | |
| Length | 27.8mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Housing Material Thermoplastic Polybutylene Terephthalate | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Unsealed | ||
Standards/Approvals UL, RoHS, CQC, CSA, cUL, ENEC | ||
Depth 15.9mm | ||
Width 10.3mm | ||
Series V19 | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification No | ||
Length 27.8mm | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 16A Switch Contact Current, 250V ac Contact AC Voltage - V19T16-EZ100B02
Features and Benefits:
• SPDT contact arrangement enables changeover switching
• 1,000,000 mechanical cycles offers extended service life
• Pin plunger actuator allows precise mechanical input detection
• IP40 enclosure resists ingress of solid objects above 1 mm
Applications
• Ideal for industrial control switch replacements
• Used with wiring harnesses needing quick-connect terminals
• Can be used for repetitive actuation in production lines
• Suitable for installations requiring high-temperature tolerance
What temperature range can it tolerate?
What material composes the housing for electrical insulation?
How are electrical connections implemented?
Is it certified to recognised safety standards?
What level of environmental protection does the enclosure provide?
Related links
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 16A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 16A SPDT- NO, IP40
- Omron Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 16A SPDT
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP67
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 16 A SPST, IP40
