Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 5A, 250 V ac, IP40
- RS Stock No.:
- 205-9807
- Mfr. Part No.:
- V19S05-EZ100
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$38.44
(exc. GST)
$42.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 60 | $3.844 | $38.44 | - |
| 70 - 120 | $3.749 | $37.49 | 2% |
| 130 + | $3.689 | $36.89 | 4% |
*price indicative
- RS Stock No.:
- 205-9807
- Mfr. Part No.:
- V19S05-EZ100
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Housing Material | Thermoplastic Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Unsealed | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CQC, CSA, cUL, ENEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 60Cycles | |
| Depth | 15.9mm | |
| Length | 27.8mm | |
| Width | 10.3mm | |
| Series | V19 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Housing Material Thermoplastic Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Unsealed | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CQC, CSA, cUL, ENEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 60Cycles | ||
Depth 15.9mm | ||
Length 27.8mm | ||
Width 10.3mm | ||
Series V19 | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 27.8mm Length, 10.3mm Width - V19S05-EZ100
This micro switch provides Compact mechanical switching for control and sensing tasks in industrial environments. It operates within a defined temperature range and is constructed with a thermoplastic PBT housing for electrical component support. The device is designed for straightforward connection via quick-connect terminals and is suitable where an unsealed, indoor-rated switching element is required.
Features and Benefits:
• 5A contact rating delivers adequate current handling for control circuits
• 250V AC contact voltage supports standard AC mains applications
• Pin plunger actuator enables precise mechanical triggering
• Mechanical life of 60 cycles indicates consistent actuation behaviour
• IP40 protection offers Basic ingress defence for enclosed installations
• 250V AC contact voltage supports standard AC mains applications
• Pin plunger actuator enables precise mechanical triggering
• Mechanical life of 60 cycles indicates consistent actuation behaviour
• IP40 protection offers Basic ingress defence for enclosed installations
Applications
• Suitable for industrial control panel switching tasks
• Ideal for equipment requiring quick-connect terminations
• Used with relay and contactor control circuits
• Can be used for position sensing in enclosed machinery
• Suitable for installations operating within ambient temperature limits
• Ideal for equipment requiring quick-connect terminations
• Used with relay and contactor control circuits
• Can be used for position sensing in enclosed machinery
• Suitable for installations operating within ambient temperature limits
What Terminal connection type does it use?
It uses quick-connect terminals for Rapid wiring and replacement.
What material composes the external housing?
The enclosure is MADE from thermoplastic polybutylene terephthalate for insulating support.
What actuator style does the device employ?
It employs a pin plunger actuator for direct mechanical input.
What ambient temperature range can it function within?
It operates between -25°C and 85°C.
Is this product rated for hazardous areas?
It does not carry hazardous-area certification.
- RS Stock No. 2059805
- Mfr. Part No. V19S05-CZ050B01
Each (In a Bag of 10)
$5.511
- RS Stock No. 2059794
- Mfr. Part No. V19T16-CP100
Each (In a Bag of 10)
$3.77
- RS Stock No. 2059815
- Mfr. Part No. V19S05-V3Z015
Each (In a Bag of 10)
$6.24
- RS Stock No. 2059803
- Mfr. Part No. V19S05-V3Z025A02
Each (In a Bag of 10)
$4.243
Related links
- Honeywell Pin Plunger Micro Switch 5 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 5 A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 5A 250 V dc IP40
- Omron Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40












