Honeywell Technologies Pin Plunger Micro Switch, 5A, 250 V ac, IP40
- RS Stock No.:
- 205-9800
- Mfr. Part No.:
- V19S05-HZ015A03
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-9800
- Mfr. Part No.:
- V19S05-HZ015A03
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Switch Contact Current | 5A | |
| Housing Material | PBT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Unsealed | |
| Contact AC Voltage | 250V ac | |
| Depth | 15.9mm | |
| Series | V19 | |
| Standards/Approvals | cUL, CQC, CSA, ENEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Length | 27.8mm | |
| Width | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Switch Contact Current 5A | ||
Housing Material PBT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Unsealed | ||
Contact AC Voltage 250V ac | ||
Depth 15.9mm | ||
Series V19 | ||
Standards/Approvals cUL, CQC, CSA, ENEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Length 27.8mm | ||
Width 10.3mm | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 5A Contact Current, 250V ac Contact AC Voltage - V19S05-HZ015A03
This micro switch provides a Compact electrical switching solution for control and signalling tasks in industrial environments. It features a pin plunger actuator and a thermoplastic housing that supports routine electrical loads within a moderate temperature range. The unit is unsealed and intended for installations where protection against heavy ingress is not required.
Features and Benefits:
• 5A contact current for moderate load switching
• 250V AC contact voltage for mains-level circuits
• IP40 rating for protection against solid objects
• Mechanical life 1,000,000 cycles for extended operational service
• Operating range -25°C to 85°C for varied ambient conditions
• 250V AC contact voltage for mains-level circuits
• IP40 rating for protection against solid objects
• Mechanical life 1,000,000 cycles for extended operational service
• Operating range -25°C to 85°C for varied ambient conditions
Applications
• Suitable for control panels requiring Compact switching
• Ideal for small motor start/stop signalling
• Used with relay logic in automation racks
• Can be used for detecting mechanical end-of-travel positions
• Suitable for low-dust factory and equipment enclosures
• Ideal for small motor start/stop signalling
• Used with relay logic in automation racks
• Can be used for detecting mechanical end-of-travel positions
• Suitable for low-dust factory and equipment enclosures
What material composes the outer enclosure?
The housing is MADE from polybutylene terephthalate which offers dimensional stability at elevated temperatures.
How is the actuator configured for mechanical interfaces?
A pin plunger actuator provides direct contact actuation from mechanical linkages or plungers.
Is this unit appropriate for hazardous-area installations?
It does not carry hazardous-area certification and should not be used in classified zones.
What approvals does it carry for industrial acceptance?
It holds cUL, CQC, CSA, ENEC, RoHS and UL approvals.
How is the switch classified regarding ingress protection and sealing?
It is an unsealed micro switch with an IP40 rating indicating limited protection against solid objects only.
Related links
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Pin Plunger Micro Switch 5 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 5 A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Pin Plunger Micro Switch 5A 250 V dc IP40
- Omron Pin Plunger Micro Switch 16 A SPCO, IP40
