Honeywell Technologies Pin Plunger Micro Switch, PCB Terminal Terminal, 16A, 250 V ac, IP40

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
205-9808
Mfr. Part No.:
V19T16-P2P200A04
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

PCB Terminal

Switch Contact Current

16A

Housing Material

Thermoplastic Polybutylene Terephthalate

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Microswitch Type

Unsealed

Contact AC Voltage

250V ac

Width

10.3mm

Standards/Approvals

CQC, cUL, CSA, UL, RoHS, ENEC

Length

27.8mm

Depth

15.9mm

Series

V19

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
CN

Honeywell V19 Series Micro Switch, 16A Switch Contact Current, 250V ac Contact AC Voltage - V19T16-P2P200A04


This micro switch is a Compact electromechanical switching device designed for insertion on PCB assemblies in controlled environments. It operates across a wide temperature span and is suited to applications where a small, pin-actuated switching element is required. The housing is formed from a thermoplastic material and the switch provides Basic ingress protection for indoor or protected locations.

Features and Benefits:


• 16A current rating delivers high load switching capacity
• 250V AC rating supports mains-voltage control circuits
• Pin plunger actuator enables precise mechanical triggering
• 1,000,000 cycle mechanical life ensures extended service longevity
• IP40 enclosure offers Basic protection against solid objects

Applications


• Suitable for control panels in domestic appliances
• Ideal for PCB-mounted position sensing tasks
• Used with electrical relays for signal isolation
• Can be used for limit detection in light machinery
• Suitable for assembly in consumer electronic devices

What temperature range can it reliably operate within?


It functions between -25°C minimum and 125°C maximum.

What material is used for the external housing?


The enclosure is MADE from thermoplastic polybutylene terephthalate.

What type of terminals does it provide for connection?


It is furnished with PCB terminals for direct board mounting.

Is the switch sealed against hazardous atmospheres?


It is an unsealed microswitch and lacks hazardous area certification.

Which approval marks does it carry?


It holds approvals including CQC, cUL, CSA, UL, RoHS and ENEC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy